Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11.Copy
Newark Part No.16AC0035
Product RangeIHLP-1616AB-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.591 |
| 6000+ | $0.574 |
| 10000+ | $0.564 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R5M11.Copy
Newark Part No.16AC0035
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeIHLP-1616AB-11 Series
Power Inductor Case4.45mm x 4.06mm x 1.2mm
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.075ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
3.25A
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for IHLP1616ABER1R5M11.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
