Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y9093
Product RangeIHLD-4032KB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.040 |
| 500+ | $2.000 |
Price for:Each
Minimum: 250
Multiple: 250
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD4032KBER220M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y9093
Product RangeIHLD-4032KB-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeIHLD-4032KB-5A Series
Power Inductor Case11.8mm x 9.62mm x 11.2mm
Inductance Tolerance± 20%
DC Resistance Max0.0752ohm
Product Length11.8mm
Product Width9.62mm
Product Height11.2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLD-4032KB-5A Series
Inductance Tolerance
± 20%
Product Length
11.8mm
Product Height
11.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.1A
Power Inductor Case
11.8mm x 9.62mm x 11.2mm
DC Resistance Max
0.0752ohm
Product Width
9.62mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate