Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R5Y
Newark Part No.06X7867
Product RangeSRR1280 Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R5Y
Newark Part No.06X7867
Product RangeSRR1280 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280 Series
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.012ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.8A
Product Range
SRR1280 Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRR1280-3R5Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability