Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054010
Newark Part No.92AH7051
Product RangeWE-LQS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.350 |
| 25+ | $1.310 |
| 50+ | $1.280 |
| 100+ | $1.240 |
| 250+ | $1.190 |
| 500+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054010
Newark Part No.92AH7051
Product RangeWE-LQS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)8A
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 4mm
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.012ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
8A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability