136 Product Results Found for "BOURNS JW MILLER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.940 10+ $0.794 25+ $0.754 50+ $0.715 100+ $0.675 | 15µH | 920mA | Unshielded | 1.4A | 4.5mm x 4mm x 3.2mm | PM43 Series | - | 0.24ohm | ± 20% | 4.5mm | 4mm | 3.2mm | ||||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.624 10+ $0.513 25+ $0.500 50+ $0.461 100+ $0.422 More Pricing... | 10µH | 1.15A | Unshielded | 1.7A | 4.5mm x 4mm x 3.2mm | PM43 Series | - | 0.18ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.927 25+ $0.926 50+ $0.890 100+ $0.853 More Pricing... | 33µH | 3.5A | Shielded | 3.3A | 12.5mm x 12.5mm x 7.5mm | PM127SH Series | - | 0.057ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.814 10+ $0.697 | 10µH | 1.45A | Unshielded | 2A | 5.8mm x 5.8mm x 4.8mm | PM54 Series | - | 100mohm | ± 20% | 5.8mm | 5.8mm | 4.8mm | |||||
63K3624 | BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.977 10+ $0.832 25+ $0.791 | - | - | - | - | - | - | - | - | - | - | - | - | ||||
63K3537 RoHS | BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.571 2000+ $0.519 4000+ $0.466 6000+ $0.449 10000+ $0.439 | 56µH | 930mA | Shielded | - | 9.9mm x 9.9mm x 4.5mm | PM105SB Series | - | 0.19ohm | ± 15% | 9.9mm | 9.9mm | 4.5mm | ||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.715 2000+ $0.649 4000+ $0.583 6000+ $0.562 10000+ $0.550 | 18µH | 2.15A | Unshielded | 3.8A | 9.8mm x 9.8mm x 5.8mm | PM105 Series | - | 90mohm | ± 20% | 9.8mm | 9.8mm | 5.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.571 2000+ $0.519 4000+ $0.466 6000+ $0.449 10000+ $0.439 | 150µH | 550mA | Shielded | - | 9.9mm x 9.9mm x 4.5mm | PM105SB Series | - | 0.51ohm | ± 10% | 9.9mm | 9.9mm | 4.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.789 2000+ $0.716 4000+ $0.643 6000+ $0.621 10000+ $0.607 | 10µH | 1.3A | Shielded | 1A | 4.8mm x 4.8mm x 1.8mm | PM42S Series | - | 150mohm | ± 30% | 4.8mm | 4.8mm | 1.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 25+ $0.674 | 680µH | 700mA | Unshielded | 1.2A | 18.3mm x 14mm x 6.6mm | PM5022 Series | - | 1.2ohm | ± 20% | 18.3mm | 14mm | 6.6mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 50+ $0.649 | 10µH | 2.1A | Shielded | - | 9.9mm x 9.9mm x 4.5mm | PM105SB Series | - | 60mohm | ± 20% | 9.9mm | 9.9mm | 4.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 50+ $1.320 | 100nH | 32.5A | Shielded | 42A | 7.8mm x 7mm x 3.9mm | PM7232S Series | - | 1.7mohm | ± 20% | 7.8mm | 7mm | 3.9mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 500+ $0.704 | 33µH | 640mA | Unshielded | 990mA | 4.5mm x 4mm x 3.2mm | PM43 Series | - | 0.54ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $0.572 | 39µH | 800mA | Unshielded | 1A | 5.8mm x 5.8mm x 4.8mm | PM54 Series | - | 0.32ohm | ± 15% | 5.8mm | 5.8mm | 4.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.521 2000+ $0.473 4000+ $0.425 6000+ $0.410 10000+ $0.401 | 27µH | 27A | Unshielded | 1A | 4.5mm x 4mm x 3.2mm | PM43 Series | - | 0.52ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1+ $0.784 1000+ $0.759 2000+ $0.701 4000+ $0.644 6000+ $0.626 More Pricing... | 33µH | 3A | Unshielded | 5.4A | 18.3mm x 14mm x 6.6mm | PM5022 Series | - | 0.068ohm | ± 20% | 18.3mm | 14mm | 6.6mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 25+ $0.611 | 47µH | 1.4A | Unshielded | 1.6A | 12.7mm x 10mm x 5mm | PM3316 Series | - | 0.19ohm | ± 20% | 12.7mm | 10mm | 5mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $0.760 | 330µH | 520mA | Unshielded | 850mA | 9.8mm x 9.8mm x 5.8mm | PM105 Series | - | 1.15ohm | ± 10% | 9.8mm | 9.8mm | 5.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $0.652 | 12µH | 1.9A | Shielded | - | 9.9mm x 9.9mm x 4.5mm | PM105SB Series | - | 70mohm | ± 20% | 9.9mm | 9.9mm | 4.5mm | |||||
63K2854 RoHS | BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.521 2000+ $0.473 4000+ $0.425 6000+ $0.410 10000+ $0.401 | 5.6µH | 1.6A | Unshielded | 2.4A | 4.5mm x 4mm x 3.2mm | PM43 Series | - | 100mohm | ± 20% | 4.5mm | 4mm | 3.2mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 100+ $0.698 | 1mH | 300mA | Unshielded | 350mA | 12.7mm x 10mm x 5mm | PM3316 Series | - | 3.9ohm | ± 20% | 12.7mm | 10mm | 5mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.715 2000+ $0.649 4000+ $0.583 6000+ $0.562 10000+ $0.550 | 820µH | 240mA | Unshielded | 560mA | 9.8mm x 9.8mm x 5.8mm | PM105 Series | - | 2.55ohm | ± 10% | 9.8mm | 9.8mm | 5.8mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Full Reel | 1000+ $0.571 2000+ $0.519 4000+ $0.466 6000+ $0.449 10000+ $0.439 | 18µH | 1.6A | Shielded | - | 9.9mm x 9.9mm x 4.5mm | PM105SB Series | - | 80mohm | ± 20% | 9.9mm | 9.9mm | 4.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.944 | 22µH | 4.3A | Shielded | 4.41A | 12.5mm x 12.5mm x 7.5mm | PM127SH Series | - | 0.0386ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.831 | 100nH | 1A | Unshielded | 1.2A | 12.7mm x 10mm x 5mm | PM3316 Series | - | 0.33ohm | ± 20% | 12.7mm | 10mm | 5mm | |||||