Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-100M-RC
Newark Part No.
Full Reel83R8614
Cut Tape63K3519
Product RangePM105SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.649 | $649.00 |
| Total Price | $649.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.649 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.571 |
| 2000+ | $0.519 |
| 4000+ | $0.466 |
| 6000+ | $0.449 |
| 10000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-100M-RC
Newark Part No.
Full Reel83R8614
Cut Tape63K3519
Product RangePM105SB Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
Power Inductor Case9.9mm x 9.9mm x 4.5mm
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PM105SB Series
DC Resistance Max
60mohm
Product Length
9.9mm
Product Height
4.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
-
Power Inductor Case
9.9mm x 9.9mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
9.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM105SB-100M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
