Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-100M-RC
Newark Part No.63K2839
Product RangePM43 Series
Your Part Number
Technical Datasheet
7,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 10+ | $0.539 |
| 25+ | $0.506 |
| 50+ | $0.472 |
| 100+ | $0.438 |
| 250+ | $0.422 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-100M-RC
Newark Part No.63K2839
Product RangePM43 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangePM43 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
PM43 Series
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.7A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM43-100M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability