23 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Common Mode Filter Case
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $7.330 | 2.2µH | 11A | Unshielded | - | TCK Series | - | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
Each | 1+ $4.800 10+ $3.830 100+ $2.820 500+ $2.820 1000+ $2.820 More Pricing... | 22µH | 580mA | Unshielded | - | TCK Series | 3.5mm x 3mm x 2mm | - | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | ||||||
TRACO POWER | Each | 1+ $3.800 | 18µH | 1.23A | Unshielded | - | TCK Series | - | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ $5.470 10+ $4.440 100+ $3.210 500+ $3.210 1000+ $3.210 More Pricing... | 22µH | 680mA | Unshielded | - | TCK Series | 4.5mm x 4mm x 3.2mm | - | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | ||||||
TRACO POWER | Each | 1+ $3.800 | 2.2µH | 4.8A | Unshielded | - | TCK Series | - | - | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+ $3.800 | 3.3µH | 2A | Unshielded | - | TCK Series | - | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+ $3.800 | 12µH | 1.4A | Unshielded | - | TCK Series | - | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ $9.870 | 3.3µH | 3.3A | Unshielded | - | TCK Series | - | - | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
74AJ3277 RoHS | Each | 1+ $9.870 | 12µH | 4A | Unshielded | - | TCK Series | - | - | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | |||||
Each | 1+ $6.450 | 5.6µH | 3.5A | Unshielded | - | TCK Series | 4mm x 4mm x 2.1mm | - | 90mohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
78AK8808 RoHS | Each | 1+ $3.810 10+ $3.050 25+ $2.760 50+ $2.760 100+ $2.760 More Pricing... | 10µH | 2.8A | Unshielded | - | TCK Series | - | - | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8812 RoHS | Each | 1+ $3.670 10+ $2.950 25+ $2.660 50+ $2.660 100+ $2.660 More Pricing... | 22µH | 1.9A | Unshielded | - | TCK Series | - | - | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8807 RoHS | Each | 1+ $3.870 10+ $3.110 25+ $2.820 50+ $2.820 100+ $2.820 More Pricing... | 2.2µH | 4.9A | Unshielded | - | TCK Series | - | - | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8809 RoHS | Each | 1+ $3.670 10+ $2.950 25+ $2.660 50+ $2.660 100+ $2.660 More Pricing... | 6.8µH | 2.84A | Unshielded | - | TCK Series | - | - | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8806 RoHS | Each | 1+ $3.760 10+ $3.010 25+ $2.730 50+ $2.730 100+ $2.730 More Pricing... | 47µH | 1.2A | Unshielded | - | TCK Series | - | - | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
78AK8811 RoHS | Each | 1+ $3.620 10+ $2.950 25+ $2.590 50+ $2.590 100+ $2.590 More Pricing... | 100µH | 800mA | Unshielded | - | TCK Series | - | - | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
87AK0587 RoHS | Each | 1+ $6.480 10+ $5.220 25+ $4.730 50+ $4.730 100+ $4.730 More Pricing... | 4.7µH | 12A | Unshielded | - | TCK Series | - | - | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | |||||
Each | 1+ $3.320 | 10µH | 1.44A | Unshielded | - | TCK Series | - | - | 100mohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
TRACO POWER | Each | 1+ $3.800 | 27µH | 970mA | Unshielded | - | TCK Series | - | - | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+ $7.330 | 8.2µH | 1.5A | Unshielded | - | TCK Series | - | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ $9.870 | 10µH | 2.3A | Unshielded | - | TCK Series | 4.7mm x 5.4mm x 2.2mm | - | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | ||||||
87AK0589 RoHS | Each | 1+ $7.190 10+ $5.790 25+ $5.250 50+ $5.250 100+ $5.250 More Pricing... | 3.3µH | 15A | Unshielded | - | TCK Series | - | - | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | |||||
70AK6387 RoHS | TRACO POWER | Each | 1+ $4.580 | - | - | - | - | - | - | - | - | - | - | - | - | ||||