Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-186Copy
Newark Part No.87AK0589
Product RangeTCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $5.560 |
| 25+ | $5.020 |
| 50+ | $5.020 |
| 100+ | $5.020 |
| 500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-186Copy
Newark Part No.87AK0589
Product RangeTCK Series
Inductance3.3µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width4.8mm
Product Height4.8mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.01ohm
Product Length
13.45mm
Product Height
4.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
