Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K4757

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$5.540
25+
$5.000
50+
$4.690
100+
$4.420
IHD Series
3.3µH
4A
0.016ohm
± 15%
63K3823

RoHS

Each
500+
$0.585
1000+
$0.584
5800 Series
180µH
508mA
0.362ohm
± 10%
63K3844

RoHS

Each
500+
$0.741
1000+
$0.641
5800 Series
560µH
315mA
1.27ohm
± 10%
63K3883

RoHS

Each
500+
$1.410
1000+
$1.300
5900 Series
33mH
125mA
25.7ohm
± 10%
63K3835

RoHS

Each
500+
$0.690
1000+
$0.650
5800 Series
3.3µH
125mA
6.56ohm
± 10%
63K3819

RoHS

Each
500+
$0.834
1000+
$0.641
5800 Series
150µH
508mA
0.34ohm
± 10%
63K3904

RoHS

Each
1+
$1.480
5900 Series
82µH
2A
60mohm
± 10%
63K3824

RoHS

Each
500+
$0.775
1000+
$0.666
2500+
$0.614
5800 Series
1.8mH
158mA
4.03ohm
± 10%
53K4824

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
56mH
100mA
38ohm
± 15%
63K3893

RoHS

Each
500+
$1.450
1000+
$1.260
2500+
$1.130
5900 Series
5.6µH
4A
11mohm
± 10%
63K3852

RoHS

Each
500+
$0.716
1000+
$0.715
5800 Series
820µH
200mA
1.96ohm
± 10%
63K3764

RoHS

Each
2500+
$1.040
4600 Series
10µH
500mA
1.5ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$1.970
25+
$1.700
50+
$1.640
100+
$1.580
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3900

RoHS

Each
500+
$1.270
1000+
$1.220
5900 Series
680µH
1A
0.548ohm
± 10%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+
$4.460
SC30 Series
470µH
65mA
42ohm
± 10%
63K2756

RoHS

Each
1+
$4.800
5200 Series
3.35µH
20A
0.01ohm
± 20%
63K3821

RoHS

Each
500+
$0.690
1000+
$0.650
5800 Series
15mH
39mA
42.5ohm
± 10%
63K3833

RoHS

Each
500+
$0.724
1000+
$0.641
5800 Series
33mH
1.008A
0.075ohm
± 10%
63K3850

RoHS

Each
500+
$0.775
1000+
$0.666
2500+
$0.614
5800 Series
8.2µH
1.28A
0.028ohm
± 10%
53K4749

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
2.2µH
4.4A
0.013ohm
± 15%
63K3813

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.010
25+
$0.879
50+
$0.845
100+
$0.811
More Pricing...
5800 Series
10µH
50mA
26.4ohm
± 10%
63K3842

RoHS

Each
500+
$0.833
1000+
$0.806
5800 Series
5.6µH
1.28A
0.024ohm
± 10%
53K4787

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
120µH
1.6A
0.113ohm
± 15%
86K7430

RoHS

Each
Pricing is unavailable. Please contact customer services.
5500 Series
100µH
10A
27mohm
± 20%
01H0618
Each
Pricing is unavailable. Please contact customer services.
IHD Series
6.8mH
130mA
15ohm
± 15%
1-25 of 159 items
of 7 page(s)