Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No4612-RCCopy
Newark Part No.63K3764
Product Range4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.040 |
Price for:Each
Minimum: 5100
Multiple: 300
$5,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No4612-RCCopy
Newark Part No.63K3764
Product Range4600 Series
Technical Datasheet
Product Range4600 Series
Inductance10µH
DC Current Rating500mA
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
4600 Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
1.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
