Axial Leaded Power Inductors :

160 Products Found

Here are some examples of chokes and power inductors available from our manufacturers: Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance. Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C. TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection. Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters. J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K2766

RoHS

Date/Lot Code

Each
1+$1.560
25+$1.120
100+$1.010
250+$0.981
500+$0.952
More Pricing...
5200 Series
1mH
1A
0.55ohm
± 20%
63K3871

RoHS

Date/Lot Code

Each
1+$2.460
25+$1.770
100+$1.640
250+$1.380
500+$1.270
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K2762

RoHS

Date/Lot Code

Each
1+$1.720
25+$1.320
100+$1.040
250+$1.030
500+$1.010
More Pricing...
5200 Series
100µH
2A
0.216ohm
± 20%
63K3857

RoHS

Date/Lot Code

Each
1+$2.060
25+$1.480
100+$1.470
250+$1.340
500+$1.210
More Pricing...
5900 Series
10mH
250mA
7.3ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+$1.090
10+$0.957
25+$0.836
50+$0.804
100+$0.772
More Pricing...
5800 Series
10mH
1.28A
0.033ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+$2.050
25+$1.540
100+$1.430
250+$1.390
500+$1.350
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Date/Lot Code

Each
1+$2.340
25+$1.710
100+$1.500
250+$1.440
500+$1.310
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+$2.750
25+$2.300
100+$2.150
250+$1.990
500+$1.790
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+$2.410
25+$1.740
100+$1.420
250+$1.380
500+$1.300
More Pricing...
5900 Series
100µH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.330
25+$1.210
50+$1.090
100+$0.975
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
63K3881

RoHS

Date/Lot Code

Each
1+$2.060
25+$1.750
100+$1.480
250+$1.330
500+$1.240
More Pricing...
5900 Series
330µH
1.6A
0.212ohm
± 10%
58T5376

RoHS

Each
1+$2.320
25+$1.740
100+$1.660
250+$1.550
500+$1.430
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
13AN8125

RoHS

Each
1+$1.830
25+$1.320
100+$1.160
250+$1.120
500+$1.080
More Pricing...
5200 Series
68µH
5A
0.054ohm
± 20%
59AM5066

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.220
25+$1.110
50+$1.010
100+$0.893
More Pricing...
5800 Series
100µH
632mA
0.208ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.220
25+$1.110
50+$1.010
100+$0.893
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+$1.310
10+$1.090
25+$0.971
50+$0.947
100+$0.923
More Pricing...
5800 Series
100µH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+$5.560
10+$4.870
25+$4.110
50+$3.920
100+$3.600
More Pricing...
IHD Series
3.3µH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+$5.220
10+$4.370
25+$3.960
50+$3.120
100+$2.830
More Pricing...
IHD Series
10mH
250mA
7.3ohm
± 15%
58T5377

RoHS

Each
1+$2.320
10+$1.960
25+$1.740
50+$1.700
100+$1.660
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+$5.360
10+$5.180
25+$4.990
50+$4.810
100+$4.620
More Pricing...
IHD Series
100µH
1.1A
0.208ohm
± 15%
25M8845

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$5.590
10+$4.630
25+$4.180
50+$3.970
100+$3.720
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
92AH6933

RoHS

Each
1+$1.750
10+$1.390
25+$1.290
50+$1.180
100+$1.060
More Pricing...
5800 Series
10mH
2.1A
0.032ohm
± 10%
08X4516

RoHS

Each
1+$5.760
10+$5.640
25+$5.530
50+$5.410
100+$5.300
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$7.390
10+$6.550
25+$5.530
50+$5.030
100+$4.690
More Pricing...
SC30 Series
470µH
65mA
42ohm
± 10%
92AH6938

RoHS

Each
1+$2.830
10+$2.370
25+$2.200
50+$2.040
100+$1.840
More Pricing...
5900 Series
22µH
3.8A
0.03ohm
± 10%
1-25 of 160 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK