Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5900-471-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63K3890
Product Range5900 Series
Your Part Number
614 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 25+ | $2.300 |
| 100+ | $2.150 |
| 250+ | $1.990 |
| 500+ | $1.790 |
| 1000+ | $1.630 |
| 2500+ | $1.470 |
| 5000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5900-471-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63K3890
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance470µH
DC Current Rating1.2A
DC Resistance Max0.38ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5900 series High-current Choke with ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Low DCR
- Dash no. marking for identification
- 2500Vrms Dielectric strength
- 1kHz Test frequency
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
5900 Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
Inductance
470µH
DC Resistance Max
0.38ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 5900-471-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
