Coupled Inductors:

623 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85AK8264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.440
10+
$9.040
25+
$8.670
50+
$8.340
100+
$8.050
More Pricing...
Total:$10.44
Min: 1 / Mult: 1
ERUC23 Series
1.4µH
-
33A
97A
820µohm
-
2.6µH
-
26.8mm
13.8mm
14mm
Surface Mount
-40°C
150°C
AEC-Q200
94AK5706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.300
25+
$3.200
50+
$3.100
100+
$2.900
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
3.6A
10A
0.03ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
45AM3838

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.080
50+
$0.995
100+
$0.897
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
IFCL-5050HZ Series
82µH
-
2A
2.8A
0.143ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3835

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.080
50+
$0.995
100+
$0.897
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
IFCL-5050HZ Series
68µH
-
2.4A
3A
0.105ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3807

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.844
25+
$0.760
50+
$0.677
100+
$0.588
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
IFCL-3030DE Series
330µH
-
400mA
500mA
2.172ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3799

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.844
25+
$0.760
50+
$0.677
100+
$0.588
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
IFCL-3030DE Series
1mH
-
240mA
300mA
5.184ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
45AM3795

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.844
25+
$0.760
50+
$0.677
100+
$0.588
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
IFCL-3030DE Series
800nH
-
5.3A
10.2A
0.0132ohm
-
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
-
76AK7139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.640
25+
$1.580
50+
$1.530
100+
$1.480
Total:$1.89
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
SRF1280 Series
10µH
-
6.04A
11.2A
0.0241ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
45AM3820

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.170
25+
$1.080
50+
$0.995
100+
$0.897
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
IFCL-5050HZ Series
10µH
-
5.2A
7.5A
0.0238ohm
-
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
15AC2645

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.750
Total:$1,650.00
Min: 600 / Mult: 600
ECONO-PAC CTX 4P Series
48.8µH
-
1.2A
-
0.201ohm
-
-
-
11.43mm
11.43mm
6.35mm
-
-
-
-
30AC2423

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.220
Total:$1,932.00
Min: 600 / Mult: 600
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
14T0922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$2.040
25+
$1.870
50+
$1.700
100+
$1.560
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
Total:$20.40
Min: 10 / Mult: 1
SRF1260 Series
100µH
-
1.78A
2.2A
0.171ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.000
10+
$1.690
25+
$1.610
50+
$1.520
Total:$2.00
Min: 1 / Mult: 1
Total:$16.90
Min: 10 / Mult: 1
SRF1280 Series
47µH
-
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.907
10+
$0.759
25+
$0.718
50+
$0.677
100+
$0.636
Total:$0.91
Min: 1 / Mult: 1
Total:$7.59
Min: 10 / Mult: 1
SRF0703 Series
47µH
-
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
52K7828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
Total:$3.69
Min: 1 / Mult: 1
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
52K7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.160
Total:$6.16
Min: 1 / Mult: 1
OCTA-PAC CTX 3 Series
32.86µH
-
960mA
-
0.083ohm
-
-
0.6
11.43mm
11.43mm
4.83mm
Surface Mount
-40°C
125°C
-
52K7935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.450
10+
$8.770
Total:$9.45
Min: 1 / Mult: 1
Total:$9.45
Min: 1 / Mult: 1
VERSA-PAC Series
11.6µH
-
950mA
990mA
0.159ohm
-
0.165µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
-
27K7213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.710
25+
$2.530
50+
$2.310
100+
$2.090
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
DRQ Series
47.47µH
-
2.71A
3.24A
0.074ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
125°C
-40°C
-
27K8924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2900+
$3.550
Total:$10,295.00
Min: 2900 / Mult: 2900
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
29K6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.570
Total:$6.57
Min: 1 / Mult: 1
OCTA-PAC CTX 4 Series
4.9µH
-
4.4A
-
0.014ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
52K7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
Total:$4.83
Min: 1 / Mult: 1
OCTA-PAC CTX 1 Series
50.63µH
-
640mA
-
0.365ohm
-
-
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
-
27K6956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.990
Total:$6.99
Min: 1 / Mult: 1
OCTA-PAC PLUS CTX 4A Series
100.57µH
-
1.37A
1.32A
0.235ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
54K4293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$6.110
Total:$3,666.00
Min: 600 / Mult: 600
OCTA-PAC PLUS CTX 4A Series
100.57µH
-
1.37A
1.32A
0.235ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
75AJ2806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
Total:$1.89
Min: 1 / Mult: 1
WE-DD Series
8.2µH
-
1.3A
2.7A
0.14ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
14T0881

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
15µH
-
1.83A
2.05A
0.119ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
151-175 of 623 items
of 25 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK