Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX50-4P-R.
Newark Part No.15AC2645
Product RangeECONO-PAC CTX 4P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX50-4P-R.
Newark Part No.15AC2645
Product RangeECONO-PAC CTX 4P Series
Technical Datasheet
Product RangeECONO-PAC CTX 4P Series
Inductance, Parallel48.8µH
RMS Current, Parallel1.2A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.201ohm
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
ECONO-PAC CTX 4P Series
RMS Current, Parallel
1.2A
DC Resistance Max, Parallel
0.201ohm
Product Width
11.43mm
SVHC
No SVHC (15-Jan-2019)
Inductance, Parallel
48.8µH
Saturation Current, Parallel
-
Product Length
11.43mm
Product Height
6.35mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate