Print Page
DRQ125-470-R
Inductor, Power, 47.47 µH, 20%, 0.074 ohm, 2.71 A, 12.5mm x 12.5mm x 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-470-RCopy
Newark Part No.
Full Reel54K4432
Cut Tape27K7213
Product RangeDRQ Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.920 |
| 25+ | $2.720 |
| 50+ | $2.490 |
| 100+ | $2.250 |
| 250+ | $2.000 |
| 500+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-470-RCopy
Newark Part No.
Full Reel54K4432
Cut Tape27K7213
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel47.47µH
RMS Current, Parallel2.71A
Saturation Current, Parallel3.24A
DC Resistance Max, Parallel0.074ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for DRQ125-470-R
5 Products Found
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
2.71A
DC Resistance Max, Parallel
0.074ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
47.47µH
Saturation Current, Parallel
3.24A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability