Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280-470MCopy
Newark Part No.
Full Reel14T0992
Re-Reel14T0991
Cut Tape14T0991
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.810 | $18.10 |
| Total Price | $18.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 1000+ | $1.160 |
| 2000+ | $1.100 |
| 4000+ | $0.985 |
| 6000+ | $0.950 |
| 10000+ | $0.914 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-470MCopy
Newark Part No.
Full Reel14T0992
Re-Reel14T0991
Cut Tape14T0991
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel47µH
RMS Current, Parallel2.95A
Saturation Current, Parallel5.28A
DC Resistance Max, Parallel0.0898ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRF1280 series dual-winding shielded Power Inductor with ferrite core and tin termination. It has liquid-crystal polymer base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for SEPIC topology, flat panels and backlights. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded, low radiation
- 0.47 to 4000μH Inductance range
- Up to 17.9A rated current
- 0.25V Test voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive, Computers & Computer Peripherals, Lighting
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
2.95A
DC Resistance Max, Parallel
0.0898ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
47µH
Saturation Current, Parallel
5.28A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF1280-470M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
