We offer various types of ferrite as described below; we also stock a wide range of ferrite assortment and design kits.

Ferrite is a ceramic-like material with magnetic properties that are useful in many types of electronic devices. Ferrites are hard, brittle, iron-containing, and generally grey or black and are polycrystalline—i.e., made up of a large number of small crystals. They are composed of iron oxide and one or more other metals in chemical combination. They offer high magnetic permeability and high electrical resistance.

Ferrites are commonly used in the electronic industry. They are found in transformers, inductors, personal computers, televisions, power supplies, electromagnets, and more. Their high electrical resistance leads to low eddy current losses.

High permeability to magnetic fields is particularly desirable in devices such as antennas. Also, by using ferrites in electrical products, manufacturers improve their ability to prevent high-frequency electrical noise. Ferrites act as EMI/RFI filters to suppress noise (Radio Frequency Interference) from entering or exiting the product. Thus, it eventually helps in improving the performance of the product and enhancing the customer experience.

A ferrite cylindrical core is the most commonly used ferrite core for cable noise or EMI suppression. A cylindrical ferrite core can be easily slipped around a cable for power decoupling and filtering. With the material and shape selection, the characteristics of a ferrite core can be completely altered.

A ferrite bead is made with ferrite material in a hollow cylinder shape to provide a simple, economical technique to attenuate or suppress high-frequency noise within electronic circuits. Alternate names are ferrite block, ferrite ring, ferrite choke, or EMI filter.

Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area.

A flat cable core ferrite snaps on to a cable such as a ribbon cable, or internal and external computer data and power cables, to provide electromagnetic compatibility.

A split core ferrite or sleeve ferrite clamp installs onto wired cables, and cables with connectors.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
Packaging

Categories

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K5655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.945
25+
$0.869
50+
$0.776
100+
$0.698
More Pricing...
1206 [3216 Metric]
120ohm
150mA
MFB Series
0.8ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
38K5660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.958
50+
$0.855
100+
$0.770
More Pricing...
1206 [3216 Metric]
1kohm
50mA
MFB Series
1.7ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
06W1046

RoHS

Date/Lot Code

Each
1+
$20.920
10+
$14.660
25+
$12.560
50+
$12.000
100+
$11.440
-
-
-
-
-
-
200mm
-
-
-
-
-
-
24WX869

RoHS

Date/Lot Code

Each
1+
$1.630
-
200ohm
-
-
-
-
28.55mm
-
-
-
-
-
-
63R5828

RoHS

Date/Lot Code

Each
10+
$0.384
25+
$0.324
50+
$0.262
100+
$0.224
500+
$0.192
More Pricing...
-
-
-
-
-
-
20mm
-
-
-
-
-
-
31M5611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.323
25+
$0.287
50+
$0.178
100+
$0.147
250+
$0.125
More Pricing...
0603 [1608 Metric]
220ohm
2A
MFB Series
0.09ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
31M5619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.247
50+
$0.171
100+
$0.144
250+
$0.122
More Pricing...
0805 [2012 Metric]
80ohm
5A
MFB Series
0.02ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
31M5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.249
50+
$0.155
100+
$0.127
250+
$0.108
More Pricing...
0805 [2012 Metric]
250ohm
3A
MFB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
31M5627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
10+
$0.281
25+
$0.258
50+
$0.179
100+
$0.150
More Pricing...
1206 [3216 Metric]
50ohm
6A
MFB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
68C5577

RoHS

Date/Lot Code

Each
1+
$0.569
-
-
-
-
-
-
-
-
-
-
-
-
-
01M7092

RoHS

Date/Lot Code

Each
1+
$0.650
10+
$0.479
25+
$0.420
50+
$0.382
100+
$0.343
More Pricing...
-
-
-
B64290L0044 Series
-
-
5mm
-
-
-
-
-
-
67C8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.210
50+
$0.131
100+
$0.108
250+
$0.092
More Pricing...
1206 [3216 Metric]
70ohm
600mA
MLS Series
0.1ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
89T3702

RoHS

Each
1+
$3.740
10+
$3.360
25+
$3.150
50+
$2.930
100+
$2.660
More Pricing...
-
45ohm
-
GRFC Series
-
-
-
-
-
-
-
-
-
08P2348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.690
10+
$4.250
25+
$3.900
50+
$3.730
100+
$3.560
More Pricing...
-
264ohm
-
WE-MLS Series
-
± 25%
7.62mm
5.08mm
10mm
Through Hole
-25°C
125°C
-
29H4226

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.179
5000+
$0.170
10000+
$0.152
20000+
$0.138
30000+
$0.130
More Pricing...
Axial Leaded
115ohm
-
-
-
-
8.9mm
-
-
Through Hole
-55°C
125°C
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.096
50+
$0.086
100+
$0.078
250+
$0.067
More Pricing...
0805 [2012 Metric]
1kohm
600mA
EMIFIL BLM21AG Series
0.28ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
81C7289

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.510
25+
$1.290
50+
$1.190
100+
$1.070
More Pricing...
-
225ohm
-
-
-
-
28.6mm
-
-
-
-
-
-
82H1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.071
0805 [2012 Metric]
16ohm
300mA
-
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
92B9801

RoHS

Date/Lot Code

Each
1+
$0.424
10+
$0.301
25+
$0.266
50+
$0.242
100+
$0.219
More Pricing...
-
92ohm
-
-
-
-
10.4mm
-
-
-
-
-
-
88T6955

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$5.490
25+
$5.400
50+
$5.300
100+
$5.210
More Pricing...
-
504ohm
-
WE-NCF Series
-
-
16mm
-
-
-
-
-
-
96B5352

RoHS

Each
1+
$5.650
10+
$4.230
25+
$3.770
50+
$3.550
100+
$3.460
More Pricing...
-
220ohm
-
-
-
-
-
-
-
-
-
-
-
08P2346

RoHS

Each
1+
$16.280
10+
$16.190
25+
$16.090
50+
$15.650
100+
$15.200
More Pricing...
-
192ohm
-
WE-STAR-FLAT Series
-
-
-
-
-
-
-
-
-
08P2454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
10+
$0.196
25+
$0.195
50+
$0.195
100+
$0.181
More Pricing...
0402 [1005 Metric]
60ohm
300mA
WE-CBF Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
67C8501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.227
50+
$0.158
100+
$0.132
250+
$0.113
More Pricing...
0805 [2012 Metric]
600ohm
200mA
MLS Series
300mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-40°C
125°C
-
72C8321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
25+
$0.091
50+
$0.083
100+
$0.074
250+
$0.068
More Pricing...
1206 [3216 Metric]
68ohm
6A
-
0.02ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
1-25 of 3496 items
of 140 page(s)