Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-7Copy
Newark Part No.89T3702
Product RangeGRFC Series
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.360 |
| 25+ | $3.150 |
| 50+ | $2.930 |
| 100+ | $2.660 |
| 500+ | $2.460 |
| 1000+ | $2.220 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-7Copy
Newark Part No.89T3702
Product RangeGRFC Series
Technical Datasheet
Cable Diameter7mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeGRFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
7mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
