Print Page
Image is for illustrative purposes only. Please refer to product description.

2,538 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.510 |
| 25+ | $1.290 |
| 50+ | $1.190 |
| 100+ | $1.070 |
| 500+ | $0.928 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
18.7mm
Inner Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
1MHz
Impedance
225ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
