Print Page
Image is for illustrative purposes only. Please refer to product description.
![FERROXCUBE MLS0805-4S7-601 Ferrite Bead, 0805 [2012 Metric], 600 ohm, 200 mA, MLS Series, 300 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/67C8501-40.jpg)
ManufacturerFERROXCUBE
Manufacturer Part NoMLS0805-4S7-601Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel67C8501RL
Cut Tape67C8501
Product RangeMLS Series
Your Part Number
10,622 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.293 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.293 |
| 30+ | $0.247 |
| 100+ | $0.227 |
| 250+ | $0.158 |
| 500+ | $0.132 |
| 1000+ | $0.113 |
| 2500+ | $0.090 |
| 5000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMLS0805-4S7-601Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel67C8501RL
Cut Tape67C8501
Product RangeMLS Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeMLS Series
DC Resistance Max300mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
300mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
MLS Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MLS0805-4S7-601
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
