Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61T8022

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$4.950
25+
$4.850
50+
$4.740
100+
$4.640
More Pricing...
Total:$5.03
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
150ohm
WE-STAR-BUENO Series
67W0685

RoHS

Date/Lot Code

Each
1+
$25.780
10+
$16.880
25+
$15.770
Total:$25.78
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
67W0670

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.010
25+
$0.865
50+
$0.778
100+
$0.686
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
32T8541

RoHS

Each
1+
$9.470
10+
$7.950
25+
$7.600
50+
$7.170
100+
$6.930
Total:$9.47
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
81AH9643

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.600
25+
$6.450
50+
$6.290
100+
$6.140
More Pricing...
Total:$6.71
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
33X0487

RoHS

Each
1+
$7.310
10+
$6.970
25+
$6.040
50+
$5.570
100+
$4.950
More Pricing...
Total:$7.31
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
33X0488

RoHS

Each
1+
$4.940
10+
$4.400
25+
$4.070
50+
$3.750
100+
$3.330
More Pricing...
Total:$4.94
Min: 1 / Mult: 1
5mm
-
25MHz
-
100MHz
156ohm
MSFC Series
75AJ2544

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.130
25+
$1.070
50+
$1.020
100+
$0.955
Total:$1.25
Min: 1 / Mult: 1
11mm
-
-
-
-
112ohm
WE-SPLITRING Series
88T6960

RoHS

Each
1+
$6.740
10+
$6.630
25+
$6.410
50+
$6.180
100+
$6.070
More Pricing...
Total:$6.74
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
67W0680

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.260
25+
$1.930
50+
$1.690
Total:$3.29
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
17X9454

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.130
25+
$0.963
50+
$0.852
100+
$0.749
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
24M9368

RoHS

Each
1+
$3.180
10+
$2.280
25+
$1.900
50+
$1.720
100+
$1.550
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
24M9366

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$1.990
25+
$1.700
50+
$1.490
100+
$1.310
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
28AH8164

RoHS

Each
1+
$28.640
5+
$22.940
10+
$21.700
25+
$18.980
50+
$18.530
More Pricing...
Total:$28.64
Min: 1 / Mult: 1
21mm
-
-
-
-
-
WE-STAR-TEC LFS Series
31AJ0189

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.330
25+
$3.070
50+
$2.810
100+
$2.650
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
75AJ2545

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.900
25+
$1.800
50+
$1.710
Total:$2.03
Min: 1 / Mult: 1
15.8mm
-
-
-
-
114ohm
WE-SPLITRING Series
89T3702

RoHS

Each
1+
$3.930
10+
$3.530
25+
$3.320
50+
$3.090
100+
$2.810
More Pricing...
Total:$3.93
Min: 1 / Mult: 1
7mm
-
-
-
-
45ohm
GRFC Series
26AC6791

RoHS

Each
1+
$2.080
10+
$1.630
25+
$1.420
50+
$1.270
100+
$1.140
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
-
-
25MHz
-
300MHz
170ohm
28A Series
28AC5939

RoHS

Each
1+
$1.420
10+
$1.080
25+
$0.972
50+
$0.889
100+
$0.822
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
26AC6797

RoHS

Each
1+
$2.970
10+
$2.560
25+
$2.380
50+
$2.160
100+
$1.940
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
-
-
25MHz
-
300MHz
250ohm
28A Series
88T6952

RoHS

Each
1+
$6.710
10+
$6.600
25+
$6.450
50+
$6.290
100+
$6.140
More Pricing...
Total:$6.71
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
80K8209

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$1.740
25+
$1.480
50+
$1.310
100+
$1.260
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
25.4mm
-
-
-
-
230ohm
-
08P2341

RoHS

Each
1+
$7.610
10+
$7.510
25+
$7.340
50+
$7.190
100+
$7.020
More Pricing...
Total:$7.61
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
26AC6795

RoHS

Each
1+
$6.150
10+
$4.380
25+
$3.790
50+
$3.380
100+
$3.280
More Pricing...
Total:$6.15
Min: 1 / Mult: 1
-
-
-
-
-
-
-
28AC8324

RoHS

Each
1+
$3.970
10+
$2.840
25+
$2.230
50+
$1.990
100+
$1.920
Total:$3.97
Min: 1 / Mult: 1
-
-
-
-
-
-
-
126-150 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK