Print Page
Image is for illustrative purposes only. Please refer to product description.

684 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.910 |
| 25+ | $1.680 |
| 50+ | $1.510 |
| 100+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 0443178281
5 Products Found
Technical Specifications
Cable Diameter
25.4mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
230ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
