Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEUFC1J221 Ferrite Bead, 1812 [4532 Metric], 115 ohm, 2 A, EXCCL Series, 100 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766735.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1J221Copy
Newark Part No.25M9340
Product RangeEXCCL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1J221Copy
Newark Part No.25M9340
Product RangeEXCCL Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance115ohm
DC Current Rating2A
Product RangeEXCCL Series
DC Resistance Max100mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height1.8mm
Ferrite MountingSMD
Operating Temperature Min25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
2A
DC Resistance Max
100mohm
Product Length
4.5mm
Product Height
1.8mm
Operating Temperature Min
25°C
Qualification
-
Impedance
115ohm
Product Range
EXCCL Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate