Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005Y471CT000 Ferrite Bead, 0402 [1005 Metric], 470 ohm, 250 mA, MMZ Series, 0.47 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/33P7580-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ1005Y471CT000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel33P7580RL Cut Tape33P7580 |
| Product Range | MMZ Series |
| Your Part Number | |
| Technical Datasheet |
6,545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.086 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.086 |
| 25+ | $0.036 |
| 100+ | $0.032 |
| 250+ | $0.030 |
| 500+ | $0.028 |
| 1000+ | $0.024 |
| 2500+ | $0.022 |
| 5000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ1005Y471CT000Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel33P7580RL Cut Tape33P7580 |
| Product Range | MMZ Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 470ohm |
| DC Current Rating | 250mA |
| Product Range | MMZ Series |
| DC Resistance Max | 0.47ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 250mA |
| DC Resistance Max | 0.47ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 470ohm |
|---|---|
| Product Range | MMZ Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |