Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2512061217Y5 Ferrite Bead, 1206 [3216 Metric], 137 ohm, 5 A, 25 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/97H6813-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel12X9125
Re-Reel97H6813RL
Cut Tape97H6813
Your Part Number
1,307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.173 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.228 |
| 10000+ | $0.202 |
| 20000+ | $0.175 |
| 30000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512061217Y5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel12X9125
Re-Reel97H6813RL
Cut Tape97H6813
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance137ohm
DC Current Rating5A
Product Range-
DC Resistance Max25mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2512061217Y5 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- High current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
5A
DC Resistance Max
25mohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
137ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate