0
0 Items$0.00

0804 [2010 Metric] Ferrite Beads :

8 Products Found
Find a huge range of 0804 [2010 Metric] Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0402 [1005 Metric], 0805 [2012 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: Murata & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
55AC0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
25+$0.179
50+$0.161
100+$0.144
250+$0.126
More Pricing...
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
55AC0969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.186
50+$0.163
100+$0.139
250+$0.126
0804 [2010 Metric]
33ohm
100mA
BK Series
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
87X8549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.314
25+$0.303
50+$0.293
100+$0.282
250+$0.252
More Pricing...
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.386
25+$0.354
50+$0.321
100+$0.289
250+$0.252
More Pricing...
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.386
25+$0.373
50+$0.360
100+$0.347
250+$0.299
More Pricing...
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
99AC3839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
25+$0.312
50+$0.301
100+$0.289
250+$0.252
More Pricing...
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.500
25+$0.451
50+$0.402
100+$0.353
250+$0.306
More Pricing...
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.314
25+$0.303
50+$0.291
100+$0.280
250+$0.249
More Pricing...
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK