BLA2AAG102SN4D

FERRITE BEAD, 1.3OHM, 0.05A, 0804

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MURATA BLA2AAG102SN4D
ManufacturerMURATA
Manufacturer Part NoBLA2AAG102SN4D
Newark Part No.99AC3839
Product RangeBLA2AA Series
Technical Datasheet
See all Technical Docs
Packaging Options
8,192 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.329
25+$0.317
50+$0.306
100+$0.294
250+$0.257
500+$0.234
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMURATA
Manufacturer Part NoBLA2AAG102SN4D
Newark Part No.99AC3839
Product RangeBLA2AA Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance1kohm
DC Current Rating50mA
Product RangeBLA2AA Series
DC Resistance Max1.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Ferrite Bead Case / Package

0804 [2010 Metric]

DC Current Rating

50mA

DC Resistance Max

1.3ohm

Product Length

2mm

Product Height

0.5mm

Operating Temperature Min

-55°C

Qualification

-

Impedance

1kohm

Product Range

BLA2AA Series

Impedance Tolerance

± 25%

Product Width

1mm

Ferrite Mounting

SMD

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code