Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM15VM150BH1DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel11AN0732RL
Cut Tape11AN0732
Your Part Number
6,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.188 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 25+ | $0.116 |
| 100+ | $0.092 |
| 250+ | $0.080 |
| 500+ | $0.072 |
| 1000+ | $0.064 |
| 2500+ | $0.058 |
| 5000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15VM150BH1DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel11AN0732RL
Cut Tape11AN0732
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance15ohm
DC Current Rating900mA
Product Range-
DC Resistance Max270mohm
Impedance Tolerance± 5ohm
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
900mA
DC Resistance Max
270mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
15ohm
Product Range
-
Impedance Tolerance
± 5ohm
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
