17.45mm Cylindrical Core Ferrites:

10 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93B2482

RoHS

Date/Lot Code

Each
1+
$1.66
10+
$1.26
25+
$1.13
50+
$1.06
100+
$0.95
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
255ohm
74C0278

RoHS

Each
1+
$1.85
10+
$1.37
25+
$1.17
50+
$1.09
100+
$0.98
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
1MHz
300MHz
265ohm
24WX869

RoHS

Date/Lot Code

Each
1+
$1.74
Total:$1.74
Min: 1 / Mult: 1
17.45mm
28.55mm
9.53mm
-
-
200ohm
24WX879

RoHS

Date/Lot Code

Each
1+
$0.82
Total:$0.82
Min: 1 / Mult: 1
17.45mm
12.7mm
9.5mm
-
-
88ohm
57AK4599

RoHS

Date/Lot Code

Each
1+
$1.70
10+
$1.30
25+
$1.17
50+
$1.10
100+
$0.99
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
200ohm
69AK9540

RoHS

Date/Lot Code

Each
1+
$0.83
10+
$0.62
25+
$0.54
50+
$0.49
100+
$0.45
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
17.45mm
6.35mm
9.5mm
25MHz
300MHz
62ohm
24WX868

RoHS

Each
1+
$0.62
Total:$0.62
Min: 1 / Mult: 1
17.45mm
12.7mm
9.53mm
-
-
90ohm
63M9871

RoHS

Date/Lot Code

Each
1+
$2.07
10+
$1.51
25+
$1.33
50+
$1.20
100+
$1.08
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
25MHz
300MHz
225ohm
08H0912

RoHS

Date/Lot Code

Each
1+
$2.69
10+
$1.82
25+
$1.61
50+
$1.57
100+
$1.49
Total:$2.69
Min: 1 / Mult: 1
17.45mm
28.6mm
9.5mm
200MHz
1GHz
450ohm
91B9940

RoHS

Date/Lot Code

Each
1+
$1.10
10+
$0.83
25+
$0.74
50+
$0.67
100+
$0.61
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
17.45mm
12.7mm
9.5mm
25MHz
300MHz
108ohm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK