Print Page
2631665702
Ferrite Core, Cylindrical, 225 ohm, 28.6 mm Length, 1 MHz to 300 MHz, 9.5 mm ID, 17.45 mm OD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631665702Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74C0278 |
| Your Part Number | |
| Technical Datasheet |
231,247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.340 |
| 25+ | $1.170 |
| 50+ | $0.994 |
| 100+ | $0.889 |
| 500+ | $0.835 |
| 1000+ | $0.818 |
| 2500+ | $0.802 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631665702Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 74C0278 |
| Technical Datasheet | |
| Outer Diameter | 17.45mm |
| Product Length | 28.6mm |
| Inner Diameter | 9.5mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 265ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
2631665702 is a round cable EMI suppression core with 31-grade material, guaranteed minimum impedance specification. Suppression cable core is controlled for impedances only.
- Supports lower and broadband frequencies (1 to 300MHz)
- MnZn ferrite designed specifically for EMI suppression applications
Technical Specifications
| Outer Diameter | 17.45mm |
|---|---|
| Inner Diameter | 9.5mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 28.6mm |
|---|---|
| Frequency Min | 1MHz |
| Impedance | 265ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 2631665702
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
