Print Page
Image is for illustrative purposes only. Please refer to product description.
3,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.70 |
| 10+ | $1.30 |
| 25+ | $1.17 |
| 50+ | $1.10 |
| 100+ | $0.99 |
| 500+ | $0.88 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
200ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2643665702
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability