37 Product Results Found for "HAMMOND"
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
DC Resistance Max
Product Range
Common Mode Filter Case
Impedance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $119.020 5+ $108.050 10+ $97.080 25+ $91.970 | 20A | 2.5mH | 0.022ohm | 195-196 Series | - | 95.25mm x 106.68mm x 79.5mm | 95.25mm | 106.68mm | 79.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $127.000 5+ $115.770 10+ $104.530 25+ $102.080 | 3A | 150mH | 1ohm | 193 Series | - | 95.25mm x 114.3mm x 115.82mm | 95.25mm | 114.3mm | 115.82mm | -40°C | 65°C | - | ||||||
Each | 1+ $144.730 5+ $131.540 10+ $118.360 25+ $114.310 | 10A | 20mH | 0.013ohm | 195-196 Series | - | 114.3mm x 120.65mm x 95.25mm | 114.3mm | 120.65mm | 95.25mm | -40°C | 85°C | - | ||||||
Each | 1+ $328.630 5+ $314.590 10+ $300.550 | 75A | 1mH | 4000µohm | 195-196 Series | - | 133.35mm x 152.4mm x 113.54mm | 133.35mm | 152.4mm | 113.54mm | -40°C | 85°C | - | ||||||
Each | 1+ $110.180 5+ $101.550 10+ $92.920 25+ $91.630 | 10A | 10mH | 0.07ohm | 195-196 Series | - | 95.25mm x 110.49mm x 79.5mm | 95.25mm | 110.49mm | 79.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $86.820 5+ $82.320 10+ $77.820 25+ $74.490 | 10A | 5mH | 0.04ohm | 195-196 Series | - | 95.25mm x 91.44mm x 79.5mm | 95.25mm | 91.44mm | 79.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $414.020 5+ $387.830 10+ $361.620 | 100A | 1mH | 3600µohm | 195-196 Series | - | 133.35mm x 165.1mm x 113.54mm | 133.35mm | 165.1mm | 113.54mm | -40°C | 85°C | - | ||||||
Each | 1+ $38.310 5+ $37.860 10+ $37.410 25+ $34.090 50+ $32.570 More Pricing... | 750mA | 600mH | 11ohm | 153-159 Series | - | 102.36mm x 57.15mm x 66.8mm | 102.36mm | 57.15mm | 66.8mm | - | - | - | ||||||
Each | 1+ $217.030 5+ $197.600 10+ $178.150 | 50A | 1mH | 5000µohm | 195-196 Series | - | 114.3mm x 133.35mm x 95.25mm | 114.3mm | 133.35mm | 95.25mm | -40°C | 85°C | - | ||||||
Each | 1+ $177.900 5+ $163.030 10+ $148.160 | 30A | 2.5mH | 0.013ohm | 195-196 Series | - | 114.3mm x 133.35mm x 95.25mm | 114.3mm | 133.35mm | 95.25mm | -40°C | 85°C | - | ||||||
Each | 1+ $406.980 5+ $382.120 10+ $357.250 | 30A | 10mH | 0.037ohm | 195-196 Series | - | 152.4mm x 190.5mm x 127mm | 152.4mm | 190.5mm | 127mm | -40°C | 85°C | - | ||||||
Each | 1+ $19.420 5+ $17.890 10+ $16.360 25+ $15.130 50+ $13.980 More Pricing... | 600mA | 320mH | 7.8ohm | 153-159 Series | - | - | 3.25mm | 1.88mm | 2mm | - | - | - | ||||||
Each | 1+ $45.760 5+ $41.620 10+ $37.470 25+ $35.550 50+ $33.390 More Pricing... | 500mA | 1.5H | 27ohm | 153-159 Series | - | 102.36mm x 57.15mm x 66.8mm | 102.36mm | 57.15mm | 66.8mm | - | - | - | ||||||
Each | 1+ $80.140 5+ $75.220 10+ $70.300 25+ $68.390 | 20A | 1mH | 0.013ohm | 195-196 Series | - | 76.2mm x 77.72mm x 63.5mm | 76.2mm | 77.72mm | 63.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $30.750 5+ $28.070 10+ $25.390 25+ $25.250 50+ $23.250 More Pricing... | 200mA | 6H | 150ohm | 153-159 Series | - | - | 4.03mm | 2.25mm | 2.63mm | - | - | - | ||||||
Each | 1+ $47.570 5+ $43.160 10+ $38.740 25+ $35.570 50+ $34.370 More Pricing... | 4A | 15mH | 0.25ohm | 153-159 Series | 0.25ohm | 102.36mm x 57.15mm x 66.8mm | 102.36mm | 57.15mm | 66.8mm | - | - | - | ||||||
Each | 1+ $370.350 5+ $348.510 10+ $326.660 | 50A | 2.5mH | 8000µohm | 195-196 Series | 0.008ohm | 133.35mm x 152.4mm x 113.54mm | 133.35mm | 152.4mm | 113.54mm | -40°C | 85°C | - | ||||||
Each | 1+ $32.760 5+ $29.850 10+ $26.920 25+ $24.840 50+ $24.500 More Pricing... | 10A | 1mH | 0.038ohm | 153-159 Series | - | 82.55mm x 44.45mm x 50.8mm | 82.55mm | 44.45mm | 50.8mm | - | - | - | ||||||
Each | 1+ $26.640 5+ $25.360 10+ $24.070 25+ $23.700 50+ $23.370 More Pricing... | 300mA | 1.5H | 40ohm | 153-159 Series | - | - | 3.69mm | 2mm | 2.31mm | - | - | - | ||||||
Each | 1+ $14.780 5+ $13.390 10+ $11.990 25+ $11.230 50+ $10.780 More Pricing... | 240mA | 1mH | 41ohm | 153-159 Series | - | - | 2.81mm | 1.5mm | 1.69mm | - | - | - | ||||||
Each | 1+ $20.850 5+ $19.610 10+ $18.380 25+ $17.510 50+ $16.840 | 2A | 6H | 0.3ohm | 153-159 Series | - | - | 2.38mm | 1.38mm | 1.38mm | - | - | - | ||||||
Each | 1+ $122.520 5+ $113.450 10+ $104.380 25+ $102.070 | 30A | 1mH | 9000µohm | 195-196 Series | - | 95.25mm x 97.79mm x 79.5mm | 95.25mm | 97.79mm | 79.5mm | -40°C | 85°C | - | ||||||
Each | 1+ $46.290 5+ $43.480 10+ $40.650 25+ $38.050 50+ $35.450 More Pricing... | 4A | 6H | 0.133ohm | 153-159 Series | - | - | 3.25mm | 1.75mm | 2mm | - | - | - | ||||||
Each | 1+ $25.670 5+ $23.650 10+ $21.620 25+ $20.010 50+ $18.490 More Pricing... | 50A | 5mH | 270ohm | 153-159 Series | - | - | 2.38mm | 1.38mm | 1.38mm | - | - | - | ||||||
Each | 1+ $22.500 5+ $19.850 10+ $17.190 25+ $16.340 50+ $15.700 More Pricing... | 1.5A | 3mH | 0.14ohm | 153-159 Series | - | 52.34mm x 31.75mm x 30.23mm | 52.34mm | 31.75mm | 30.23mm | - | - | - | ||||||