Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No195C50
Newark Part No.52F9535
Product Range195-196 Series
Your Part Number
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $206.210 |
| 5+ | $190.900 |
| 10+ | $175.580 |
Price for:Each
Minimum: 1
Multiple: 1
$206.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195C50
Newark Part No.52F9535
Product Range195-196 Series
Technical Datasheet
DC Current Rating50A
Inductance1mH
DC Resistance Max5000µohm
Product Range195-196 Series
Impedance-
Common Mode Filter Case114.3mm x 133.35mm x 95.25mm
Product Length114.3mm
Product Width133.35mm
Product Height95.25mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
50A
DC Resistance Max
5000µohm
Impedance
-
Product Length
114.3mm
Product Height
95.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
195-196 Series
Common Mode Filter Case
114.3mm x 133.35mm x 95.25mm
Product Width
133.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
