Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No157E
Newark Part No.31AJ8347
Product Range153-159 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.290 |
| 5+ | $43.480 |
| 10+ | $40.650 |
| 25+ | $38.050 |
| 50+ | $35.450 |
| 100+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No157E
Newark Part No.31AJ8347
Product Range153-159 Series
Technical Datasheet
DC Current Rating4A
Inductance6mH
DC Resistance Max0.133ohm
Product Range153-159 Series
Impedance-
Inductor Case / Package-
Product Length3.25mm
Product Width1.75mm
Product Height2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
DC Resistance Max
0.133ohm
Impedance
-
Product Length
3.25mm
Product Height
2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
6mH
Product Range
153-159 Series
Inductor Case / Package
-
Product Width
1.75mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
