Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No154B
Newark Part No.66F7280
Product Range153-159 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
| 5+ | $18.900 |
| 10+ | $16.580 |
| 25+ | $15.800 |
| 50+ | $15.220 |
| 100+ | $14.410 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No154B
Newark Part No.66F7280
Product Range153-159 Series
Technical Datasheet
DC Current Rating1.5A
Inductance3mH
DC Resistance Max0.14ohm
Product Range153-159 Series
Impedance-
Common Mode Filter Case52.34mm x 31.75mm x 30.23mm
Product Length52.34mm
Product Width31.75mm
Product Height30.23mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.14ohm
Impedance
-
Product Length
52.34mm
Product Height
30.23mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
Product Range
153-159 Series
Common Mode Filter Case
52.34mm x 31.75mm x 30.23mm
Product Width
31.75mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
