26µF Motor Run Capacitors:

2 Products Found
Find a huge range of 26µF Motor Run Capacitors at Newark Electronics. We stock a wide range of Motor Run Capacitors, such as 10µF, 20µF, 15µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26H2422

RoHS

Date/Lot Code

Each
1+
$55.000
5+
$50.600
10+
$46.750
25+
$45.290
50+
$43.820
More Pricing...
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
99F7364

RoHS

Each
25+
$41.090
50+
$39.760
100+
$38.430
Metallized PP
Can
26µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK