Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 298D226X06R3M2T Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 0603 [1608 Metric], ± 20%, 4 ohm, M](https://www.newark.com/productimages/standard/en_US/68AC1467-40.jpg)
ManufacturerVISHAY
Manufacturer Part No298D226X06R3M2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel47M0975
Cut Tape69AC4018
Product RangeMICROTAN 298D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.715 | $2,860.00 |
| Total Price | $2,860.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.715 |
| 8000+ | $0.701 |
| 12000+ | $0.686 |
| 20000+ | $0.672 |
| 40000+ | $0.658 |
| 100000+ | $0.644 |
| 200000+ | $0.629 |
| 400000+ | $0.615 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.659 |
| 12000+ | $0.627 |
| 20000+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No298D226X06R3M2TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel47M0975
Cut Tape69AC4018
Product RangeMICROTAN 298D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR4ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current67mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN 298D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
4ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
67mA
Product Width
0.85mm
Product Range
MICROTAN 298D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability