0
0 Items$0.00

SMD Tantalum Capacitors :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
95W8738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
25+$0.926
100+$0.702
250+$0.688
500+$0.674
More Pricing...
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.398
100+$0.281
250+$0.275
500+$0.270
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
-
68X3312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.300
25+$1.590
100+$1.220
250+$1.200
500+$1.170
More Pricing...
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.610
25+$0.385
100+$0.268
250+$0.248
500+$0.243
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
60R5935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.060
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$1.010
100+$0.759
250+$0.744
500+$0.729
More Pricing...
6.8µF
50V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
16AM5603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.450
100+$1.100
250+$1.080
500+$1.060
More Pricing...
220µF
6.3V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
94W4794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.380
100+$1.070
250+$1.010
500+$0.946
More Pricing...
33µF
25V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
93X4687

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.250
1500+$1.180
2500+$1.150
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
64AJ4771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.700
25+$0.951
100+$0.886
250+$0.831
500+$0.775
More Pricing...
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
81Y7424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.566
20+$0.555
30+$0.544
50+$0.532
100+$0.521
More Pricing...
47µF
16V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.770
20+$1.670
30+$1.560
50+$1.460
100+$1.350
More Pricing...
220µF
6.3V
2312 [6032 Metric]
± 10%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.765
20+$0.713
30+$0.660
50+$0.608
100+$0.560
More Pricing...
68µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.546
25+$0.350
100+$0.247
250+$0.242
500+$0.237
More Pricing...
22µF
16V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.714
20+$0.665
30+$0.616
50+$0.567
100+$0.521
More Pricing...
47µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18AC7900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.815
20+$0.763
30+$0.712
50+$0.660
100+$0.608
More Pricing...
100µF
10V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66AH7266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.817
1500+$0.788
2500+$0.725
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
16AM5661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.300
25+$4.650
50+$4.370
100+$4.260
250+$4.160
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
1.5ohm
X
332mA
7.3mm
4mm
4mm
T496 Series
-55°C
125°C
-
59AM3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.789
100+$0.735
250+$0.733
500+$0.731
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T498 Series
-55°C
150°C
AEC-Q200
12AM4030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.689
20+$0.676
30+$0.664
50+$0.651
100+$0.638
More Pricing...
22µF
25V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Auto Series
-55°C
125°C
AEC-Q200
94W9696

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.265
1500+$0.240
2500+$0.231
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
-
95W0086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$1.310
1500+$1.230
2500+$1.200
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18K7273

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.400
1500+$1.320
2500+$1.290
220µF
6V
2312 [6032 Metric]
± 20%
1.2ohm
C
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
65M6093

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.724
1500+$0.663
2500+$0.650
2.2µF
35V
2312 [6032 Metric]
± 20%
1ohm
C
332mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
73R9026
Each (Supplied on Cut Tape)
Cut Tape
500+$0.547
1000+$0.536
1500+$0.525
2500+$0.514
5000+$0.503
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK