Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491C107K016ATCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel93X4687 Re-Reel68X3312RL Cut Tape68X3312 |
| Product Range | T491 Series |
| Your Part Number | |
| Technical Datasheet |
3,271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $1.940 |
| 100+ | $1.530 |
| 250+ | $1.500 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 5000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1000+ | $1.310 |
| 1500+ | $1.290 |
| 2500+ | $1.260 |
| 5000+ | $1.220 |
| 12500+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | T491C107K016ATCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel93X4687 Re-Reel68X3312RL Cut Tape68X3312 |
| Product Range | T491 Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 332mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.5mm |
| Product Range | T491 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 1ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 332mA |
| Product Width | 3.2mm |
| Product Range | T491 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for T491C107K016AT
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
