Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT496X475K050ATE1K5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42M9394
Re-Reel16AM5661
Cut Tape16AM5661
Product RangeT496 Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.820 | $6.82 |
| Total Price | $6.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $5.290 |
| 25+ | $5.060 |
| 50+ | $4.860 |
| 100+ | $4.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 2000+ | $3.350 |
| 4000+ | $3.110 |
| 8000+ | $2.900 |
| 12000+ | $2.790 |
| 20000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT496X475K050ATE1K5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel42M9394
Re-Reel16AM5661
Cut Tape16AM5661
Product RangeT496 Series
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current332mA
Product Length7.3mm
Product Width4mm
Product Height4mm
Product RangeT496 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
332mA
Product Width
4mm
Product Range
T496 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T496X475K050ATE1K5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
