Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC107K016RNJ Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2312 [6032 Metric], ± 10%, 1 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC107K016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6180 Cut Tape60R5935 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 25+ | $1.520 |
| 100+ | $1.160 |
| 250+ | $1.140 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
| 1000+ | $0.966 |
| 1500+ | $0.943 |
| 2500+ | $0.919 |
| 5000+ | $0.890 |
| 12500+ | $0.872 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJC107K016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09R6180 Cut Tape60R5935 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Product Range | TAJ Series |
| Capacitance Tolerance | ± 10% |
| ESR | 1ohm |
| Failure Rate | - |
| Ripple Current | 332mA |
| Product Length | 6mm |
| Product Width | 2.8mm |
| Manufacturer Size Code | C |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| Failure Rate | - |
| Product Length | 6mm |
| Manufacturer Size Code | C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2020) |
| Voltage(DC) | 16V |
|---|---|
| Product Range | TAJ Series |
| ESR | 1ohm |
| Ripple Current | 332mA |
| Product Width | 2.8mm |
| Product Height | 2.6mm |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for TAJC107K016RNJ
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
