Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No597D336X9050F2T
Newark Part No.88K9598
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 400+ | $8.520 |
| 800+ | $8.260 |
| 1600+ | $8.000 |
| 2400+ | $7.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D336X9050F2T
Newark Part No.88K9598
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / Package3022 [7755 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.3A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
3022 [7755 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1.3A
Product Width
6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D336X9050F2T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
