Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F751C107MCC Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2824 [7260 Metric], ± 20%, 0.22 ohm, C](https://www.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107MCCCopy
Newark Part No.58R4031
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 500
$52,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107MCCCopy
Newark Part No.58R4031
Product RangeF75 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.22ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current707mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeF75 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
F75 Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
707mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
