Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F751C107KCC Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2812 [7132 Metric], ± 10%, 0.22 ohm, C](https://www.newark.com/productimages/standard/en_US/21AM3312-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCCCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel21AM3312RL
Cut Tape21AM3312
Product RangeF75 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.300 | $8.30 |
| Total Price | $8.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 25+ | $7.960 |
| 50+ | $7.510 |
| 100+ | $7.170 |
| 250+ | $6.520 |
| 500+ | $6.040 |
| 5000+ | $4.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751C107KCCCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel21AM3312RL
Cut Tape21AM3312
Product RangeF75 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 10%
ESR0.22ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current707mA
Product Length7.1mm
Product Width3.2mm
Product Height2.5mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.22ohm
Failure Rate
-
Product Length
7.1mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
707mA
Product Width
3.2mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for F751C107KCC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
