Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D156K035C0150 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, D](https://www.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel71P8259
Re-Reel41Y4378RL
Cut Tape41Y4378
Product RangeTANTAMOUNT TR3 Series
Your Part Number
228 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.180 |
| 500+ | $1.160 |
| 1000+ | $1.150 |
| 5000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.600 |
| 1000+ | $1.570 |
| 1500+ | $1.540 |
| 2500+ | $1.500 |
| 5000+ | $1.470 |
| 12500+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D156K035C0150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel71P8259
Re-Reel41Y4378RL
Cut Tape41Y4378
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TR3D156K035C0150
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
