Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D156X0050E2TE3 Surface Mount Tantalum Capacitor, 15 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.8 ohm, E](https://www.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part No293D156X0050E2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82X7460
Re-Reel37AJ7775RL
Cut Tape37AJ7775
Product RangeTANTAMOUNT 293D Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 25+ | $3.050 |
| 100+ | $2.840 |
| 250+ | $2.830 |
| 500+ | $2.820 |
| 1000+ | $2.620 |
| 5000+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.620 |
| 800+ | $2.570 |
| 1200+ | $2.520 |
| 2000+ | $2.460 |
| 4000+ | $2.410 |
| 10000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D156X0050E2TE3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel82X7460
Re-Reel37AJ7775RL
Cut Tape37AJ7775
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current450mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
450mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
