Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D226X9015B2GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.75M1142
Product RangeTANTALEX 150D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.460 |
| 1000+ | $4.370 |
| 1500+ | $4.280 |
| 2500+ | $4.190 |
| 5000+ | $4.100 |
| 12500+ | $4.010 |
| 25000+ | $3.920 |
Price for:Each
Minimum: 500
Multiple: 500
$2,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D226X9015B2GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.75M1142
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)15V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min125°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 150D226X9015B2GE3 is an axial lead Solid Electrolyte Capacitor, hermetically-sealed. This 150D series high performance TANTALEX® capacitor comes with solid tinned nickel wire leads. It has set the standard for solid-electrolyte tantalum capacitor for more than three decades. It features high capacitance, low DCL, low dissipation factor and exceptional operating stability.
- -55 to 125°C Operating temperature range
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
15.49mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
15V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for 150D226X9015B2GE3
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate