Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2596
Newark Part No.93B9399
Product RangeM39003 Series
Also Known AsT212A105K050PS, CSR13G105KP
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 10+ | $6.590 |
| 25+ | $6.170 |
| 50+ | $5.740 |
| 100+ | $5.480 |
| 250+ | $5.260 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2596
Newark Part No.93B9399
Product RangeM39003 Series
Also Known AsT212A105K050PS, CSR13G105KP
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateP
Lead Spacing-
Ripple Current106mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
1µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
P
Ripple Current
106mA
ESR
-
Product Length
7.26mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Alternatives for M39003/01-2596
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability