Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No150D105X9050A2BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.25R1966
Product RangeTANTALEX 150D Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 25+ | $7.000 |
| 100+ | $6.480 |
| 250+ | $6.080 |
| 500+ | $5.670 |
| 1000+ | $5.560 |
| 2500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D105X9050A2BE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.25R1966
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
-
ESR
-
Product Length
7.26mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 150D105X9050A2BE3
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
